
This Samtec TFM-130-01-S-D-RE1-WT is a 60-contact, 2-row, 1.27mm pitch through-hole header with a bronze contact material and gold plating. It is designed for board-to-board and mezzanine applications and is compliant with RoHS regulations. The header is available in a shrouded and unshrouded configuration and is suitable for use in a variety of electronic assemblies.
Samtec TFM-130-01-S-D-RE1-WT technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-130-01-S-D-RE1-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.