
This 60-contact shrouded header is a surface mount component with a terminal pitch of 1.27mm and a maximum voltage rating of 250VAC. It has a maximum current rating of 3.2A per contact and operates over a temperature range of -55 to 125°C. The header is designed for use in applications where a secure connection is required, with a shrouded design to prevent accidental contact with other components. It is suitable for use in a variety of industries, including those that require high-reliability connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFM-130-02-L-D-WT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TFM-130-02-L-D-WT-TR technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 44.78 |
| Product Depth (mm) | 5.72 |
| Product Height (mm) | 5.72 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 60 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Dual Slot |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TFM-130-02-L-D-WT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.