
This 60-contact surface mount header features a current rating of 2A and a pitch of 1.27mm. It has a gold plated contact and is compliant with RoHS regulations. The header is designed for surface mount applications and is available in a shrouded or unshrouded configuration.
Checking distributor stock and pricing after the page loads.
Samtec TFM-130-02-S-D-WT-K-TR technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.