
This is a 60-contact surface mount header with a 1.27mm pitch, featuring gold contact plating and a bronze contact material. It has a current rating of 2A. The header is designed for surface mount applications and is compliant with RoHS regulations. It is not SVHC compliant. The header has a shrouded design and is available in black color.
Checking distributor stock and pricing after the page loads.
Samtec TFM-130-02-S-D-WT-TR technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.