
This 60-contact shrouded header features a black housing and gold-plated bronze contacts. It has a maximum current rating of 5A and a maximum voltage rating of 350V AC. The operating temperature range is -55°C to 125°C. The header is packaged on a tape and reel and is RoHS compliant. It has a pitch of 1.27mm and a length of 41.28mm. The contact material is bronze and the contact plating is gold.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.72mm |
| Gender | Male |
| Housing Color | Black |
| Length | 41.28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
