
This 2-row straight-contact connector features a bronze contact material with gold plating, suitable for high-voltage applications up to 350V AC. It has a length of 47.63mm and a depth of 5.72mm, with a black housing color. The connector is RoHS compliant and has a solder termination. It operates within a temperature range of -55°C to 125°C.
Samtec TFM-135-01-L-D-RE1-WT technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.72mm |
| Housing Color | Black |
| Length | 47.63mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-135-01-L-D-RE1-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.