This 70-contact shrouded header features a straight body orientation and a surface mount termination method. It has a terminal pitch of 1.27mm and a product length of 51.13mm. The header is rated for a maximum operating temperature of 125°C and a maximum voltage rating of 250VAC. It is suitable for use in applications where high current and voltage ratings are required.
Samtec TFM-135-02-L-D-WT-P-TR technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 51.13 |
| Product Depth (mm) | 5.72 |
| Product Height (mm) | 5.72 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 70 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TFM-135-02-L-D-WT-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.