
70-position, 2-row shrouded header with 1.27mm pitch for board-to-board applications. Features male pin contacts with gold plating and bronze material, rated for 5A max current and 350V AC max voltage. Surface mountable with straight, top-entry orientation and solder termination. Operates across a -55°C to 125°C temperature range, with UL94 V-0 flammability rating and black polymer insulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFM-135-02-S-D-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Surface Mount |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TFM |
| Termination | Solder |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-135-02-S-D-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.