
This Samtec connector features 74 contacts, a maximum operating temperature of 125°C, and a maximum voltage rating of 350V AC. It has a straight orientation and is made with bronze contacts plated with gold. The connector is packaged in bulk and has a pitch of 1.27mm. It is RoHS compliant and has a termination of solder. The connector is available in a black housing color and has a length of 50.17mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFM-137-02-S-D-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.72mm |
| Gender | Male |
| Housing Color | Black |
| Length | 50.17mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 74 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-137-02-S-D-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.