
80-position, 2-row shrouded header with 1.27mm pitch, designed for right-angle, side-entry, through-hole solder termination. Features male pin contacts made of bronze with gold plating for mating and a 5A max current rating. Operates within a -55°C to 125°C temperature range, with a 275V AC voltage rating. Housing and insulation are black polymer, UL94 V-0 flammability rated.
Samtec TFM-140-01-S-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.37mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 53.98mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TFM |
| Termination | Solder |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-140-01-S-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
