Conn Shrouded Header HDR 80 POS 1.27mm Solder ST SMD T/R
Checking distributor stock and pricing after the page loads.
Samtec TFM-140-22-H-D-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.