
The TFM-140-22-S-D-K-TR is an 80-contact, 2-row male header with a 1.27mm pitch. It features gold plating and solder termination. This component is available in tape and reel packaging. The TFM-140-22-S-D-K-TR is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Samtec TFM-140-22-S-D-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.