This 80-contact, 2-row male header features a gold-plated contact plating and a 1.27mm pitch. It is available in tape and reel packaging and is compliant with RoHS regulations. The header is designed for solder termination and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Samtec TFM-140-22-S-D-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.