This Samtec connector features 80 bronze contacts with gold plating, a maximum current rating of 5A, and a maximum operating temperature of 125°C. It is available in a tape and reel packaging and is RoHS compliant. The connector has a straight orientation and a pitch of 1.27mm. It is not radiation hardened and has a maximum voltage rating of 350V AC. The connector measures 53.98mm in length and 5.72mm in depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFM-140-22-SM-D-LC-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TFM-140-22-SM-D-LC-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.72mm |
| Gender | Male |
| Housing Color | Black |
| Length | 53.98mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-140-22-SM-D-LC-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.