
Conn Shrouded Header HDR 90 POS 1.27mm Solder RA Thru-Hole
Samtec TFM-145-01-S-D-RE1-WT technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 90 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-145-01-S-D-RE1-WT to view detailed technical specifications.
No datasheet is available for this part.