
The TFM-145-22-S-D-LC-K is a 90-contact shrouded header with a terminal pitch of 1.27mm and two rows. It features a surface mount termination method and a maximum operating temperature range of -55°C to 125°C. This header has a maximum current rating of 3.2A per contact and a maximum voltage rating of 250VAC. It measures 9.27mm in height and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFM-145-22-S-D-LC-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 90 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Height | 9.27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TFM-145-22-S-D-LC-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.