
This through-hole connector features 100 male contacts with gold plating, a 1.27mm pitch, and is available in bulk packaging. It is not radiation hardened and is compliant with RoHS regulations. The connector is designed for general use and is suitable for applications where a high-density connection is required.
Samtec TFM-150-01-H-D-RA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-150-01-H-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.