
The TFM-150-11-S-D-LC-K is a shrouded header from Samtec with 100 contacts, a terminal pitch of 1.27mm, and two rows. It features a solder termination method and can operate between -55°C and 125°C. The header is designed for through hole mounting and has a maximum current rating of 3.2A per contact and a maximum voltage rating of 250VAC.
Samtec TFM-150-11-S-D-LC-K technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 100 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Height | 7.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TFM-150-11-S-D-LC-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.