This 14-contact, 2-row through-hole header features gold plating and a 1.27mm pitch. It is available in bulk packaging and is compliant with RoHS standards. The header is not radiation hardened and is designed for use in applications with operating temperatures not specified. It has a male gender and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFML-107-01-F-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFML-107-01-F-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.