
This 14-contact shrouded header features a 2-row configuration with a 1.27mm pitch. It is designed for through-hole mounting and is manufactured by Samtec. The header is made from bronze with a gold plating and is compliant with RoHS regulations. It is available in bulk packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFML-107-01-S-D-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TFML |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFML-107-01-S-D-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.