
20-position, 2-row shrouded header with 1.27mm pitch for board-to-board applications. Features straight, top-entry, through-hole mounting with male pin contacts made of bronze and plated with gold for superior conductivity. Rated for 5A current and 350V voltage, with a maximum operating temperature of 125°C. Insulation is black polymer with a UL94 V-0 flammability rating.
Samtec TFML-110-01-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TFML |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFML-110-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.