
This 2-row straight-contact connector features a bronze contact material with gold plating, suitable for applications up to 5A and 350V. It measures 15.88mm in length and 5.72mm in depth, with a black housing color. The connector is available in rail or tube packaging and is not RoHS compliant. It can be terminated through soldering and is designed for use in temperatures ranging from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFML-110-01-STL-D-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.72mm |
| Housing Color | Black |
| Length | 15.88mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec TFML-110-01-STL-D-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.