
This 24-position 2-row through-hole connector features a gold-plated bronze contact with a square shape and a male pin type. It has a black polymer insulation material and is available in a rail/tube packaging. The connector operates within a temperature range of -55°C to 125°C and meets a flammability rating of UL94 V-0. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFML-112-01-S-D-LC-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | Tiger Eye™ TFML |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec TFML-112-01-S-D-LC-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.