
This Samtec TFML-113-01-S-D-RA connector features 26 contacts in a right angle orientation, with a maximum current rating of 5A and a maximum voltage rating of 350V AC. It is designed to operate within a temperature range of -55°C to 125°C. The connector has a 1.27mm pitch and is available in a rail or tube packaging. It is RoHS compliant and features a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFML-113-01-S-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.37mm |
| Gender | Male |
| Housing Color | Black |
| Length | 19.69mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFML-113-01-S-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.