Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SAMTEC
TFML-114-01-S-D-A
Datasheet
Samtec
TFML-114-01-S-D-A
Active
Board Connector,
Connectors & Interconnects
Board-to-Board & Mezzanine
Connectors & Interconnects
Board-to-Board & Mezzanine
Headers & Receptacles
Board Connector,
Mounting
Through Hole
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Contact Plating
Gold
Gender
Male
Mount
Through Hole
Number of Contacts
28
Number of Rows
2
Pitch
1.27mm
RoHS Compliant
No
Termination
Solder
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account