Shrouded header with 30 positions and 2 rows, featuring a 1.27mm pitch and straight, top-entry orientation. This male connector utilizes gold-plated bronze male pin contacts for reliable interconnection. Rated for 5A current and 350V AC, it operates across a temperature range of -55°C to 125°C. The black housing is constructed for through-hole mounting and solder termination.
Samtec TFML-115-01-S-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.134inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 5.72mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.23mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Tiger Eye™ TFML |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFML-115-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.