
This Samtec TFML-115-01-S-D-A header features 30 bronze contacts with gold plating, rated for 5A and 350V AC. It has a black housing and is available in a rail or tube packaging. The header is designed for through hole mounting and has a straight orientation. It operates between -55°C and 125°C and is compliant with RoHS regulations.
Samtec TFML-115-01-S-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.72mm |
| Gender | Male |
| Housing Color | Black |
| Length | 22.23mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TFML |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFML-115-01-S-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.