
30-position, 2-row shrouded header with a 1.27mm pitch, featuring male Tiger Eye™ pins with gold-plated bronze contacts for superior mating. This straight-orientation, top-entry component offers a 5A max current rating and 350V max AC voltage rating, operating within a -55°C to 125°C temperature range. Constructed with black polymer insulation and housing, it meets UL94 V-0 flammability standards and is RoHS compliant. Termination is via solder, with a straight, thru-hole mounting style.
Samtec TFML-115-01-S-D-LC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.72mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 22.23mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TFML |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFML-115-01-S-D-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
