
This Samtec connector features 30 male contacts with a gold plating and bronze material, housed in a black 22.23mm long and 5.72mm deep package. It is rated for 5A and 350V AC, with an operating temperature range of -55°C to 125°C. The connector is RoHS compliant and packaged in rail or tube form for easy installation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFML-115-02-H-D-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.72mm |
| Gender | Male |
| Housing Color | Black |
| Length | 22.23mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFML-115-02-H-D-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.