
This 30-contact, 2-row surface mount connector features a 1.27mm pitch and is plated with gold. The contact material is bronze and is RoHS compliant. It is designed for surface mount applications and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFML-115-02-L-D-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFML-115-02-L-D-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.