This Samtec TFML-115-02-S-D-A-K-TR is a 30-contact, 2-row, surface mount header with a 1.27mm pitch. It features bronze contacts with gold plating and is suitable for surface mount applications. The header is RoHS compliant but does not meet SVHC requirements. It is available for use in various electronic assemblies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFML-115-02-S-D-A-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFML-115-02-S-D-A-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.