
This Samtec TFML-115-02-S-D-A-TR header features 30 male contacts with a gold plating on a bronze base, suitable for surface mount applications. It is compliant with RoHS regulations but does not meet SVHC requirements. The header has a 1.27mm pitch and a 2-row configuration, making it suitable for a variety of board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |