
This Samtec TFML-115-02-S-D-LC header features 30 contacts in a 2-row configuration with a maximum current rating of 5A and a maximum voltage rating of 350V AC. It has a surface mount package and is made from bronze with gold plating. The header is available in a black housing and has a straight orientation. It operates between -55°C and 125°C and is compliant with RoHS regulations.
Samtec TFML-115-02-S-D-LC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.72mm |
| Gender | Male |
| Housing Color | Black |
| Length | 22.23mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TFML |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.