
This 30-contact surface mount header features a gold-plated bronze contact material and a 1.27mm pitch. It is designed for surface mount applications and is compliant with RoHS regulations. The header has two rows of contacts and is available in a shrouded or unshrouded configuration.
Sign in to ask questions about the Samtec TFML-115-02-S-D-LC-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TFML-115-02-S-D-LC-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFML-115-02-S-D-LC-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.