
This Samtec TFML-115-02-S-D-P header features a shrouded design with 30 contacts, arranged in 2 rows, and a straight orientation. It is constructed with bronze contacts plated with gold and has a black housing. The header has a maximum current rating of 5A and a maximum voltage rating of 350V AC. It is designed for surface mount applications and is available in rail/tube packaging. The header is RoHS compliant and has a operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFML-115-02-S-D-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.72mm |
| Gender | Male |
| Housing Color | Black |
| Length | 22.23mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFML-115-02-S-D-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.