
This 30-contact, 2-row straight male connector features a bronze contact material with gold plating, suitable for high-current applications up to 5A. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in rail or tube packaging and is compliant with RoHS regulations. The connector's dimensions include a length of 22.23mm and a depth of 5.72mm, with a pitch of 1.27mm and a termination type of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFML-115-02-SM-D-A-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.72mm |
| Gender | Male |
| Housing Color | Black |
| Length | 22.23mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFML-115-02-SM-D-A-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.