
The Samtec TFML-115-02-STL-D is a 30-contact, 2-row male header with a 1.27mm pitch. It features gold contact plating and solder termination. The connector is packaged in a rail or tube format. The TFML-115-02-STL-D is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |