40-position, 2-row shrouded header with straight, top-entry orientation. Features 1.27mm pitch and 0.05-inch row spacing, utilizing male pin contacts with gold plating and bronze material. Rated for 5A max current and 350V AC max voltage, operating from -55°C to 125°C. Through-hole mounting with solder termination, presented in black housing and supplied in tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFML-120-01-S-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.134inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.72mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 28.58mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Tiger Eye™ TFML |
| Termination | Solder |
| Width | 5.72mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFML-120-01-S-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.