
This 70-contact shrouded through-hole header features a gold plating and a 1.27mm pitch. It is designed for use in applications where a high-density connection is required. The header is available in bulk packaging and is compliant with RoHS regulations. It is suitable for use in a variety of industries, including aerospace and automotive.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |