
This 84-contact male through-hole header features a 1.27mm pitch and gold plating for reliable connections. It is designed for use in board-to-board and mezzanine applications and is available in bulk packaging. The header is RoHS compliant and suitable for use in a variety of environments. Operating temperature range is not specified, but it is suitable for use in standard industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFML-142-01-SM-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFML-142-01-SM-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.