
This Samtec TFML-150-01-S-D-A header features 100 gold-plated bronze contacts with a 1.27mm pitch, arranged in a 2-row configuration. It is designed for through-hole mounting and is available in bulk packaging. The header is compliant with RoHS regulations, but does not meet radiation hardening or SVHC compliance standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFML-150-01-S-D-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TFML |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFML-150-01-S-D-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.