
This 100-contact, 2-row through-hole shrouded header features gold contact plating and is suitable for use in applications where reliability and durability are critical. The header is designed for board-to-board connections and is available in bulk packaging. It is not radiation hardened and is compliant with RoHS regulations. The header has a 1.27mm pitch and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFML-150-01-S-D-LC-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFML-150-01-S-D-LC-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.