
This cable assembly features a discrete wire construction with a 28 AWG wire size. It is designed for HDR-SKT connectors and can operate between -10 and 80 degrees Celsius. The contacts are terminated via crimp-crimp connections and the jacket material is polyvinyl chloride.
Samtec TFSD-05-28-G-03.25-TF-NDS technical specifications.
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Terminal Strip |
| Connector Type B | Socket Strip |
| Gender | HDR-SKT |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TFSD-05-28-G-03.25-TF-NDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.