This cable assembly features 28AWG wire with a polyvinyl chloride jacket and HDR-HDR connectors. It is designed for use in applications with operating temperatures between -10°C and 80°C. The assembly is constructed with crimp-crimp termination. The cable type is discrete wire.
Samtec TFSD-15-28-G-78.75-D-NUX technical specifications.
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Terminal Strip |
| Connector Type B | Terminal Strip |
| Gender | HDR-HDR |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TFSD-15-28-G-78.75-D-NUX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.