This HDR-HDR cable assembly features 28AWG wire and is designed for use in applications with operating temperatures between -10°C and 80°C. The cable is constructed with a polyvinyl chloride jacket and terminated with crimp-crimp connectors. The assembly is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFSD-25-28-G-39.00-DL-NUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Terminal Strip |
| Connector Type B | Terminal Strip |
| Gender | HDR-HDR |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TFSD-25-28-G-39.00-DL-NUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.