
This cable assembly features 30AWG discrete wire with a Teflon jacket, suitable for operating temperatures between -40°C and 125°C. The HDR-HDR connectors are terminated via crimp-crimp connections. The assembly is designed for use in applications requiring high-temperature performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFSDT-07-30-G-03.25-DL-NUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Type | Discrete Wire |
| Wire Size | 30AWG |
| Connector Type A | Terminal Strip |
| Connector Type B | Terminal Strip |
| Gender | HDR-HDR |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Teflon |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TFSDT-07-30-G-03.25-DL-NUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.