
This Samtec TFSDT-15-28-H-03.25-DL-NDS cable assembly features discrete wire with a 28 AWG gauge and a temperature range of -40°C to 125°C. The assembly has HDR-HDR gender and crimp-crimp contact termination. The jacket material is Teflon.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFSDT-15-28-H-03.25-DL-NDS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Terminal Strip |
| Connector Type B | Terminal Strip |
| Gender | HDR-HDR |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Teflon |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TFSDT-15-28-H-03.25-DL-NDS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.