The TFSDT-15-28-H-03.25-DL-NDX cable assembly features 28AWG discrete wire with a Teflon jacket. It has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The assembly uses crimp-crimp contact termination and is available in a HDR-HDR configuration. The cable assembly is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFSDT-15-28-H-03.25-DL-NDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Terminal Strip |
| Connector Type B | Terminal Strip |
| Gender | HDR-HDR |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Teflon |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TFSDT-15-28-H-03.25-DL-NDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.