This cable assembly features discrete wire construction with a 30AWG wire size, HDR-HDR gender, and crimp-crimp contact termination. The assembly is designed to operate within a temperature range of -40 to 125°C and features a Teflon jacket material. The connectors are of the terminal strip type on both ends.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFSDT-25-30-H-03.25-DL-NDS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Type | Discrete Wire |
| Wire Size | 30AWG |
| Connector Type A | Terminal Strip |
| Connector Type B | Terminal Strip |
| Gender | HDR-HDR |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Teflon |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TFSDT-25-30-H-03.25-DL-NDS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.