
This cable assembly features 28AWG wire with a HDR-HDR gender configuration. The operating temperature range is from -40°C to 125°C. The connectors are terminated via crimp-crimp method. The jacket material is Teflon.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFSDT-40-28-G-10.00-DL-NUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Terminal Strip |
| Connector Type B | Terminal Strip |
| Gender | HDR-HDR |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Teflon |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TFSDT-40-28-G-10.00-DL-NUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.